
14-bit, 4-channel, simultaneous sampling Analog-to-Digital Converter (ADC) featuring a 350 kS/s sampling rate and 80dB Signal-to-Noise Ratio (SNR). Offers ±2LSB Integral Nonlinearity (INL) and ±1LSB Differential Nonlinearity (DNL). Operates with a 5V supply voltage, consuming 115mW of power. This QFP-packaged component supports single-ended inputs and a parallel interface, with a maximum input voltage of 2.625V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7865ASZ-3REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 115mW |
| Power Dissipation | 160mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865ASZ-3REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
