
The AD7865BS-1 is a 14-bit analog-to-digital converter with four analog inputs, operating at a sampling rate of 350 kilosamples per second. It is a bipolar device, suitable for use with a 5-volt supply, and is packaged in a QFP44. The converter has a maximum power dissipation of 160 milliwatts and a maximum operating temperature of 85 degrees Celsius.
Sign in to ask questions about the Analog Devices AD7865BS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7865BS-1 technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar |
| Power Dissipation | 115mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 350KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7865BS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
