The AD7865BS-1REEL is a 14-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 44-pin quad package and a supply voltage of 5V. The device has 44 terminals and is designed for industrial applications. It is available in a plastic quad flat package (QFP-44) and is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Analog Devices AD7865BS-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7865BS-1REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7865BS-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.