The AD7865BS-2 is a 14-bit successive approximation analog-to-digital converter with a 44-pin QFP package. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a quad terminal position and a pin count of 44. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Sign in to ask questions about the Analog Devices AD7865BS-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7865BS-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7865BS-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.