
The AD7865BS-3 is a 14-bit analog-to-digital converter with a sampling rate of 350KS/s and an operating supply voltage of 5V. It is packaged in a QFP44 package and is designed for surface mount applications. The device has a power dissipation of 160mW and is specified to operate over a temperature range of -40°C to 85°C. The AD7865BS-3 is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7865BS-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7865BS-3 technical specifications.
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 160mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 350KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7865BS-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
