
14-bit, 4-channel simultaneous sampling Analog-to-Digital Converter (ADC) with a 350 kS/s sampling rate. Features 1.5 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL). Operates with a 5V supply voltage and offers a 80dB Signal-to-Noise Ratio (SNR). Housed in a QFP package, this component supports single-ended input types and a parallel interface. Maximum power dissipation is 160mW.
Analog Devices AD7865BSZ-1 technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 115mW |
| Power Dissipation | 160mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Current | 32mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865BSZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
