
14-bit, 4-channel simultaneous sampling Analog-to-Digital Converter (ADC) featuring a 350 kS/s sampling rate and 80dB Signal-to-Noise Ratio (SNR). This QFP packaged IC offers 1.5LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL) with a full-scale error of 8LSB. It operates from a 5V supply voltage, consuming 115mW of power, and supports single-ended inputs with a maximum input voltage of 2.625V. The device is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices AD7865BSZ-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7865BSZ-1REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 115mW |
| Power Dissipation | 160mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865BSZ-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
