
14-bit, 4-channel simultaneous sampling Analog-to-Digital Converter (ADC) with a 350 kS/s sampling rate and 80dB Signal-to-Noise Ratio (SNR). Features single-ended input type, parallel interface, and ±1.5 LSB Integral Nonlinearity (INL) with ±1 LSB Differential Nonlinearity (DNL). Operates from a 4.75V to 5.25V supply voltage, consuming 100mW typical power. Housed in a QFP package with dimensions of 10mm (L) x 10mm (W) x 2mm (H), suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD7865BSZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7865BSZ-2 technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865BSZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
