
14-bit, 4-channel simultaneous sampling analog-to-digital converter (ADC) featuring a 350 kS/s sampling rate and 80dB signal-to-noise ratio. Offers a ±2LSB integral nonlinearity and 1LSB differential nonlinearity. Operates with a 5V supply voltage, consuming 115mW of power. Single-ended input type with a parallel interface. Packaged in a QFP with dimensions of 10mm x 10mm x 2mm, operating from -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7865YSZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7865YSZ-1 technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 115mW |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865YSZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
