
Dual 1MSPS, 12-bit, 4-channel SAR ADC featuring a serial SPI interface. Offers 68dB Signal to Noise Ratio (SNR) with Integral Nonlinearity (INL) of 1.5LSB and Differential Nonlinearity (DNL) of -0.95LSB. Operates with single-ended inputs between 2V and 3V, and supports unipolar polarity. Housed in a TSSOP package with a maximum power dissipation of 24mW.
Sign in to ask questions about the Analog Devices AD7866ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7866ARU technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.95LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 24mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7866ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
