
Dual 12-bit, 4-channel SAR Analog-to-Digital Converter (ADC) with a 1MS/s conversion rate. Features a serial SPI interface, single-ended inputs, and a unipolar polarity. Offers 68dB SNR, 1.5LSB INL, and 2.5LSB full-scale error. Operates from a 2.7V to 5.25V supply voltage with 24mW maximum power dissipation. Packaged in a 12-lead TSSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7866ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7866ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -0.95LSB |
| Full Scale Error | 2.5LSB |
| Height | 1.05mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Current | 4.8mA |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7866ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
