
Dual 1MSPS, 12-bit, 4-channel SAR ADC with SPI interface. Features 2 analog-to-digital converters, 4 analog inputs, and a unipolar polarity. Offers 1.5LSB Integral Nonlinearity (INL) and -0.95LSB Differential Nonlinearity (DNL). Operates within a -40°C to 85°C temperature range with a maximum power dissipation of 24mW. Packaged in TSSOP for tape and reel distribution.
Sign in to ask questions about the Analog Devices AD7866ARUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7866ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.95LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 24mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7866ARUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
