
The AD7868ANZ is a single-channel analog-to-digital and digital-to-analog converter in a DIP package, designed for through-hole mounting. It operates from a 5V supply and dissipates 170mW of power. The device is compliant with RoHS standards and is packaged in a rail or tube format. The AD7868ANZ is a 12-bit converter, making it suitable for applications requiring high-resolution data conversion.
Sign in to ask questions about the Analog Devices AD7868ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7868ANZ technical specifications.
| Package/Case | DIP |
| Converter Type | ADC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7868ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
