
IC INTERFACE SPECIALIZED 28SOIC
Sign in to ask questions about the Analog Devices AD7868ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7868ARZ technical specifications.
| Package/Case | SOIC W |
| Converter Type | ADC |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 12LSB |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7868ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
