
The AD7868ARZ-REEL is a 12-bit analog-to-digital converter with a single A/D converter. It operates at a supply voltage of 5V and dissipates 170mW of power. The device is packaged in a SOIC package and is designed for surface mount applications. The AD7868ARZ-REEL is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Sign in to ask questions about the Analog Devices AD7868ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7868ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Integral Nonlinearity (INL) | 12LSB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7868ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
