
Data Acquisition System Single ADC Single DAC 12bit 24-Pin PDIP N
Sign in to ask questions about the Analog Devices AD7868BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7868BN technical specifications.
| Package/Case | PDIP |
| Converter Type | ADC |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7868BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
