
IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOIC-28, Analog IC:Other
Sign in to ask questions about the Analog Devices AD7868BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7868BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Integral Nonlinearity (INL) | 12LSB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7868BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
