
The AD7868BRZ-REEL is a single-channel analog-to-digital converter with 12-bit resolution and an operating supply voltage of 5V. It has a power dissipation of 170mW and is packaged in a SOIC package for surface mount applications. The device is RoHS compliant and available in a tape and reel packaging with 1000 units per package. It is manufactured by Analog Devices and is a type of data converter.
Sign in to ask questions about the Analog Devices AD7868BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7868BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Integral Nonlinearity (INL) | 12LSB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7868BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
