
14-bit resolution analog front end (AFE) data acquisition system featuring a single ADC and a single DAC with two DAC channels. Operates with a dual supply voltage of 5V, a sampling rate of 83 kS/s, and a settling time of 4µs. Offers a signal-to-noise ratio (SNR) of 78dB, integral nonlinearity (INL) of 2 LSB, and full-scale error of 10 LSB. Packaged in a 24-pin PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD7869JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7869JNZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 83KS/s |
| Converter Type | ADC |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 2LSB |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 78dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7869JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
