
14-bit resolution Analog Front End (AFE) data acquisition system featuring a single ADC and single DAC. This integrated circuit offers a serial interface and a conversion rate of 0.083MS/s. Operating on a 5V dual supply, it boasts an Integral Nonlinearity (INL) of 2LSB and a Signal to Noise Ratio (SNR) of 78dB. Packaged in a 28-pin SOIC W surface mount configuration, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices AD7869JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7869JRZ technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 0.083MS/s |
| Converter Type | ADC |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 78dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7869JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
