
12-bit successive approximation analog-to-digital converter (ADC) featuring a single-ended input and bipolar polarity. Offers serial and parallel interface options, including 2-wire and SPI compatibility. Operates with a dual supply voltage range of 4.75V to 5.25V, with a typical operating voltage of 5V. Achieves 12-bit resolution with an integral nonlinearity of 0.5 LSB and a full-scale error of 5 LSB. This through-hole mounted component is housed in a 24-pin PDIP package with matte tin plating and a maximum power dissipation of 60mW.
Sign in to ask questions about the Analog Devices AD7870AJNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7870AJNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7870AJNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
