
12-bit, 100 kHz sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features 1 LSB differential and integral nonlinearity, a 72 dB signal-to-noise ratio, and a maximum input voltage of 6V. Offers serial, parallel, and 2-wire SPI interfaces. Operates within a temperature range of -25°C to 85°C with a power dissipation of 60mW. Packaged in a CDIP for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7870BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7870BQ technical specifications.
| Package/Case | CDIP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7870BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
