
12-bit, 100 kS/s sampling ADC with 1 LSB DNL and 0.5 LSB INL. Features single-ended input, bipolar polarity, and a 6V maximum input voltage. Operates from a dual 5V supply (4.75V to 5.25V) with a nominal supply current of 8mA and 60mW power dissipation. Offers serial, parallel, and 2-wire SPI interface options. Packaged in a PLCC with tin/lead contact plating for surface mounting.
Analog Devices AD7870JP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7870JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.