The AD7870JP-REEL is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device features 28 terminals in a quad terminal position and is packaged in a plastic LCC-28 package. The ADC accepts analog input voltages between -3 and 3 volts.
Sign in to ask questions about the Analog Devices AD7870JP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7870JP-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | -3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7870JP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.