
12-bit, 100 kS/s sampling ADC featuring 1 LSB integral and differential nonlinearity. Single-ended input type with a maximum input voltage of 6V. Offers serial, parallel, and 2-wire SPI interface options. Operates within a -25°C to 85°C temperature range, with a maximum power dissipation of 60mW. Packaged in PLCC with a bipolar polarity.
Sign in to ask questions about the Analog Devices AD7870KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7870KPZ technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7870KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
