12-bit, 100 kS/s sampling Analog-to-Digital Converter (ADC) with a single analog input. Features bipolar input polarity, an integral nonlinearity (INL) of 0.5 LSB, and a signal-to-noise ratio (SNR) of 72 dB. Operates with a dual supply voltage of 5V and supports SPI, parallel, and serial interfaces. Packaged in a PDIP for through-hole mounting, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices AD7870LNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7870LNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Parallel, Serial |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7870LNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
