The AD7870LP-REEL is a 12-bit successive approximation analog-to-digital converter (ADC) with a 28-pin LCC-28 package. It operates over a temperature range of 0 to 70°C. The ADC has a nominal supply voltage of 5V and can handle analog input voltages from -3V to 3V. It is a commercial-grade device with a plastic package type of MO-047AB.
Sign in to ask questions about the Analog Devices AD7870LP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7870LP-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | -3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7870LP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.