
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 100 kSPS sampling rate. Features 1 LSB integral and differential nonlinearity, 5 LSB full-scale error, and 72 dB signal-to-noise ratio. Operates with a dual 5V supply (4.75V to 5.25V) and offers serial and parallel interface options. Housed in a 24-pin ceramic dual in-line package (CDIP) for through-hole mounting, with a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7870TQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7870TQ technical specifications.
| Package/Case | CDIP |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7870TQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
