
14-bit, single-ended sampling Analog-to-Digital Converter (ADC) with a serial, parallel, and SPI interface. Features 80dB Signal-to-Noise Ratio (SNR) and 1LSB Integral Nonlinearity (INL). Operates with a dual 5V supply voltage, consuming 50mW of power. Packaged in a PLCC with tin, matte contact plating, suitable for surface mounting. Supports a sampling rate of 83 kS/s and a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices AD7871JPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7871JPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Height | 3.94mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Current | 13mA |
| Supply Type | Dual |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7871JPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
