
14-bit, single-ended sampling Analog-to-Digital Converter (ADC) with one analog input channel. Features serial and parallel SPI interface compatibility. Operates with a dual supply voltage and offers a maximum input voltage of 6V. Achieves an 83 kS/s sampling rate and an 80dB Signal-to-Noise Ratio (SNR). Housed in a PLCC package for surface mounting, this component operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7871JPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7871JPZ-REEL technical specifications.
| Package/Case | PLCC |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7871JPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
