
The AD7871KN is a 14-bit analog-to-digital converter with a single input channel. It operates over a temperature range of 0°C to 70°C and dissipates 95mW of power. The device is available in a DIP-28 package and supports SPI and parallel interfaces. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices AD7871KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7871KN technical specifications.
| Package/Case | DIP |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 83000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7871KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.