
14-bit, single-channel sampling ADC with 83 kS/s sampling rate and 80dB SNR. Features bipolar, single-ended input and three data output formats (serial, parallel, SPI). Operates with a dual supply voltage range of 4.75V to 5.25V, with a maximum input voltage of 6V. Housed in a PDIP package for through-hole mounting, this RoHS compliant component offers 1LSB integral nonlinearity and a maximum power dissipation of 95mW.
Sign in to ask questions about the Analog Devices AD7871KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7871KNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7871KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
