
Analog Devices AD7871KP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Parallel |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 83000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7871KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.