14-bit, single-channel sampling Analog-to-Digital Converter (ADC) with a 83 kS/s sampling rate and 80dB Signal-to-Noise Ratio (SNR). Features include a 1LSB Integral Nonlinearity (INL) and 12LSB Full Scale Error. Operates with a dual 5V supply voltage (4.75V to 5.25V) and supports serial, parallel, and SPI interfaces. This CMOS component is housed in a PLCC package with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Analog Devices AD7871KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7871KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Height | 4.51mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| Width | 11.582mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7871KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
