
14-bit, 83 kS/s sampling ADC with single-ended input and bipolar polarity. Features 1.3 LSB Integral Nonlinearity (INL) and 12 LSB Full Scale Error. Supports serial, parallel, and SPI interfaces. Operates with a dual 5V supply (4.75V to 5.25V) and has a maximum power dissipation of 95mW. Packaged in a CDIP with tin/lead contact plating for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7871TQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7871TQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7871TQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
