14-bit, 1-channel successive approximation analog-to-digital converter (ADC) with serial and parallel interface options. Features a single-ended input, bipolar polarity, and a sampling rate of 83 kS/s. Operates with a dual 5V supply (4.75V to 5.25V) and offers a signal-to-noise ratio of 80dB. Packaged in a 16-lead SOIC surface-mount case with tin-lead contact plating.
Sign in to ask questions about the Analog Devices AD7872BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7872BR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7872BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
