The AD7872KR is a 14-bit successive approximation analog-to-digital converter (ADC) from Analog Devices. It operates over a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. The device is packaged in a SOIC-16 package type. The ADC has a maximum analog input voltage of 3V and a minimum analog input voltage of -3V.
Sign in to ask questions about the Analog Devices AD7872KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7872KR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | -3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7872KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.