14-bit CMOS sampling Analog-to-Digital Converter (ADC) with serial and parallel interface options. Features a single-ended input, bipolar polarity, and a sampling rate of 83 kS/s. Achieves 1 LSB integral nonlinearity and 80 dB signal-to-noise ratio. Operates with a dual 5V supply voltage, a maximum input voltage of 6V, and a wide temperature range from -55°C to 125°C. Packaged in a surface-mount SOIC with dimensions of 10.49mm (L) x 7.62mm (W) x 2.361mm (H).
Sign in to ask questions about the Analog Devices AD7872KRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7872KRZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 2.361mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 10.49mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7872KRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
