
SPECIALTY CONSUMER CIRCUIT, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16
Sign in to ask questions about the Analog Devices AD7873ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7873ACPZ-REEL technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Input Capacitance | 37pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7873ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
