
The AD7873ARU-REEL7 is a 12-bit, 125KS/s, 5-channel, unipolar specialized IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a TSSOP-16 package and is available in tape and reel packaging. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7873ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7873ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7873ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
