
12-bit, 6-channel touch screen digitizer with a 125KS/s conversion rate. Features single-ended input type, serial 4-wire interface, and a 3.3V operating supply voltage. Housed in a 5mm x 4.4mm x 1.65mm TSSOP package with tin, matte contact plating. Offers 2LSB integral nonlinearity and 4LSB full-scale error, operating from 2.7V to 3.6V supply.
Sign in to ask questions about the Analog Devices AD7873ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7873ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Full Scale Error | 4LSB |
| Height | 1.65mm |
| Input Capacitance | 37pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.368mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7873ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
