
12-bit touchscreen digitizer featuring a unipolar, single-ended input type. Operates with a 3.3V supply voltage, accepting input voltages between 1V and 3.3V. Offers a 125 kS/s sampling rate and 6 channels, with an integral nonlinearity of 2 LSB. Packaged in a TSSOP for tape and reel distribution, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7873ARUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7873ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 37pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7873ARUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
