
12-bit resistive touchscreen digitizer with a 125 kS/s sampling rate. Features single-ended input type, 37pF input capacitance, and a serial interface. Operates with a 3.3V supply voltage, accepting input voltages between 1V and 3.3V. Housed in a TSSOP package, this component offers 6 channels and a power dissipation of 1.4mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7873ARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7873ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 37pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7873ARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
