
The AD7873BRQZ-REEL is a 12-bit analog-to-digital converter with six channels, operating at a sampling rate of 125kS/s. It is designed to work with an operating supply voltage of 3.3V and has a maximum power dissipation of 1.4mW. The device is packaged in a QSOP-16 package and is compliant with RoHS regulations. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices AD7873BRQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7873BRQZ-REEL technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 37pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7873BRQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
