
12-bit, 6-channel resistive touchscreen digitizer with a 125 kS/s sampling rate. Features single-ended input type, 37pF input capacitance, and a 3.3V operating supply voltage. Housed in a QSOP package with tin-matte contact plating. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7873BRQZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7873BRQZ-REEL7 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 37pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7873BRQZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
