
12-bit, 4-channel simultaneous sampling data acquisition system featuring a parallel interface. Offers 1LSB integral and differential nonlinearity with a 71dB signal-to-noise ratio. Operates with single-ended inputs across a temperature range of -55°C to 125°C. Surface mountable in a SOIC package, this bipolar device consumes 100mW of power.
Sign in to ask questions about the Analog Devices AD7874ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7874ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 29KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7874ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
