The AD7874BR is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 18mA. It features a JEDEC package code of R-PDSO-G28 and a temperature grade of industrial. The device operates over a temperature range of -40°C to 85°C and has a maximum analog input voltage of 10V. It is available in a SOIC-28 package with a width of 7.5mm and a length of 17.9mm.
Sign in to ask questions about the Analog Devices AD7874BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7874BR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7874BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.