The AD7874BR-REEL is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and maximum supply current of 18mA. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 28-pin SOIC package with a pin count of 28. It is designed for use in a variety of applications, including data acquisition and measurement systems.
Sign in to ask questions about the Analog Devices AD7874BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7874BR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7874BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.