
12-bit, 4-channel simultaneous sampling data acquisition system featuring a parallel interface. This analog-to-digital converter offers 1LSB integral and differential nonlinearity, with a bipolar, single-ended input type. Operating across a wide temperature range of -55°C to 125°C, it provides a 71dB signal-to-noise ratio and a sampling rate of 29kS/s. The component is housed in a CDIP package suitable for through-hole mounting.
Analog Devices AD7874SQ technical specifications.
| Package/Case | CDIP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 29KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7874SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
