The AD7875KR is a commercial-grade, 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and maximum supply current of 13mA. It features a JEDEC package code of R-PDSO-G24 and measures 7.5mm in width and 15.4mm in length. The device operates within a temperature range of 0 to 70 degrees Celsius and has a pin count of 24. It is available from Analog Devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7875KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7875KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.